
7447044 | |
|---|---|
DigiKey Part Number | 732-7447044-ND |
Manufacturer | |
Manufacturer Product Number | 7447044 |
Description | FIXED IND 22UH 3.5A 30 MOHM TH |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 22 µH Unshielded Toroidal Inductor 3.5 A 30mOhm Max Vertical, No Base, 2 PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | 7447044 Models |
Category | Current Rating (Amps) |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 30mOhm Max |
Packaging Bulk | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 10 kHz |
Type Toroidal | Mounting Type Through Hole |
Material - Core | Package / Case Vertical, No Base, 2 PC Pin |
Inductance | Supplier Device Package Vertical, No Base, 2 PC Pin |
Tolerance ±20% | Size / Dimension 0.472" Dia (12.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 150 | 1,69287 € | 253,93 € |
| 300 | 1,58233 € | 474,70 € |
| 600 | 1,48980 € | 893,88 € |
| 900 | 1,35101 € | 1.215,91 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,08260 € |


