4 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 3A DCR 70mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 3A DCR 70mOhm
@askLorandt explains: Design your EMC-Filter
WEbinar Partnered with Digi-Key: How to Pass Conducted Emissions Using Line Filters

7446323004

DigiKey Part Number
732-4589-ND
Manufacturer
Manufacturer Product Number
7446323004
Description
CMC 4MH 3A 2LN TH
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
4 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 3A DCR 70mOhm
Datasheet
 Datasheet
EDA/CAD Models
7446323004 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
4 mH @ 10 kHz
Current Rating (Max)
3A
DC Resistance (DCR) (Max)
70mOhm
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
1.043" L x 0.728" W (26.50mm x 18.50mm)
Height (Max)
1.201" (30.50mm)
Package / Case
Vertical, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
14,71000 €4,71 €
104,61800 €46,18 €
504,26300 €213,15 €
1004,08130 €408,13 €
2503,64348 €910,87 €
5283,46170 €1.827,78 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,71000 €
Unit Price with VAT:5,51070 €