800 nH Unshielded Wirewound Inductor 16 A 3mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74457008

DigiKey Part Number
732-74457008TR-ND - Tape & Reel (TR)
732-74457008CT-ND - Cut Tape (CT)
732-74457008DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74457008
Description
FIXED IND 800NH 16A 3 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
800 nH Unshielded Wirewound Inductor 16 A 3mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
74457008 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
35A
Shielding
Unshielded
DC Resistance (DCR)
3mOhm Max
Q @ Freq
-
Frequency - Self Resonant
92MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.866" L x 0.591" W (22.00mm x 15.00mm)
Height - Seated (Max)
0.307" (7.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 405
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,74000 €1,74 €
501,62920 €81,46 €
1001,46650 €146,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2501,25164 €312,91 €
Manufacturers Standard Package
Unit Price without VAT:1,74000 €
Unit Price with VAT:2,03580 €