


7445530 | |
|---|---|
DigiKey Part Number | 732-7445530TR-ND - Tape & Reel (TR) 732-7445530CT-ND - Cut Tape (CT) 732-7445530DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7445530 |
Description | FIXED IND 1MH 70MA 13.8 OHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 mH Unshielded Drum Core, Wirewound Inductor 70 mA 13.8Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7445530 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 100mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 13.8Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 2.2MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.260" L x 0.175" W (6.60mm x 4.45mm) | |
Height - Seated (Max) | 0.115" (2.92mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,44000 € | 2,44 € |
| 10 | 1,82500 € | 18,25 € |
| 20 | 1,59800 € | 31,96 € |
| 100 | 1,33570 € | 133,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,22522 € | 612,61 € |
| Unit Price without VAT: | 2,44000 € |
|---|---|
| Unit Price with VAT: | 2,85480 € |


