



74451115 | |
|---|---|
DigiKey Part Number | 732-74451115TR-ND - Tape & Reel (TR) 732-74451115CT-ND - Cut Tape (CT) 732-74451115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74451115 |
Description | FIXED IND 15UH 800MA 90 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 800 mA 90mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74451115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 270mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 90mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 25.5MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.260" L x 0.175" W (6.60mm x 4.45mm) | |
Height - Seated (Max) | 0.115" (2.92mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 € | 1,94 € |
| 10 | 1,85000 € | 18,50 € |
| 50 | 1,66360 € | 83,18 € |
| 100 | 1,54130 € | 154,13 € |
| 250 | 1,47936 € | 369,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,30206 € | 651,03 € |
| Unit Price without VAT: | 1,94000 € |
|---|---|
| Unit Price with VAT: | 2,26980 € |


