



74439344022 | |
|---|---|
DigiKey Part Number | 732-10701-2-ND - Tape & Reel (TR) 732-10701-1-ND - Cut Tape (CT) 732-10701-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74439344022 |
Description | FIXED IND 2.2UH 8A 10.5 MOHM SMD |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 8 A 10.5mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74439344022 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 16.25A | |
Shielding | Shielded | |
DC Resistance (DCR) | 10.5mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 36MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.262" L x 0.254" W (6.65mm x 6.45mm) | |
Height - Seated (Max) | 0.130" (3.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,42000 € | 2,42 € |
| 50 | 2,20220 € | 110,11 € |
| 250 | 1,63084 € | 407,71 € |
| 500 | 1,59322 € | 796,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,30166 € | 1.301,66 € |
| Unit Price without VAT: | 2,42000 € |
|---|---|
| Unit Price with VAT: | 2,83140 € |


