
744393305220 | |
|---|---|
DigiKey Part Number | 732-744393305220TR-ND - Tape & Reel (TR) 732-744393305220CT-ND - Cut Tape (CT) 732-744393305220DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744393305220 |
Description | FIXED IND 22UH 3.5A 90 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Molded Inductor 3.5 A 90mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744393305220 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 90mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 10MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.219" L x 0.211" W (5.55mm x 5.35mm) | |
Height - Seated (Max) | 0.201" (5.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 € | 2,71 € |
| 10 | 2,16600 € | 21,66 € |
| 100 | 1,78110 € | 178,11 € |
| 500 | 1,49852 € | 749,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,14230 € | 1.142,30 € |
| Unit Price without VAT: | 2,71000 € |
|---|---|
| Unit Price with VAT: | 3,17070 € |


