


74438357082 | |
|---|---|
DigiKey Part Number | 732-11205-2-ND - Tape & Reel (TR) 732-11205-1-ND - Cut Tape (CT) 732-11205-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74438357082 |
Description | FIXED IND 8.2UH 2.8A 86 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Molded Inductor 2.8 A 86mOhm Max 1616 (4040 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 74438357082 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 86mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 17MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1616 (4040 Metric) | |
Supplier Device Package | 4030 | |
Size / Dimension | 0.161" L x 0.161" W (4.10mm x 4.10mm) | |
Height - Seated (Max) | 0.122" (3.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 1,38300 € | 13,83 € |
| 50 | 1,33220 € | 66,61 € |
| 100 | 1,21090 € | 121,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 1,00793 € | 705,55 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,69650 € |

