5.6 µH Shielded Molded Inductor 3.6 A 51mOhm Max 1616 (4040 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.6 µH Shielded Molded Inductor 3.6 A 51mOhm Max 1616 (4040 Metric)
Texas Instruments/Wurth/EPC GaN Solutions First Look Video

74438357056

DigiKey Part Number
732-11203-2-ND - Tape & Reel (TR)
732-11203-1-ND - Cut Tape (CT)
732-11203-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74438357056
Description
FIXED IND 5.6UH 3.6A 51 MOHM SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
5.6 µH Shielded Molded Inductor 3.6 A 51mOhm Max 1616 (4040 Metric)
Datasheet
 Datasheet
EDA/CAD Models
74438357056 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
51mOhm Max
Series
Frequency - Self Resonant
21MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Molded
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
1616 (4040 Metric)
Tolerance
±20%
Supplier Device Package
4030
Current Rating (Amps)
Size / Dimension
0.161" L x 0.161" W (4.10mm x 4.10mm)
Current - Saturation (Isat)
6A
Height - Seated (Max)
0.122" (3.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.412
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,44000 €1,44 €
101,36600 €13,66 €
501,31560 €65,78 €
1001,19580 €119,58 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7001,03687 €725,81 €
Manufacturers Standard Package
Unit Price without VAT:1,44000 €
Unit Price with VAT:1,68480 €