1.5 µH Shielded Molded Inductor 6.2 A 20mOhm Max 1616 (4040 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5 µH Shielded Molded Inductor 6.2 A 20mOhm Max 1616 (4040 Metric)
Texas Instruments/Wurth/EPC GaN Solutions First Look Video

74438357015

DigiKey Part Number
732-11199-2-ND - Tape & Reel (TR)
732-11199-1-ND - Cut Tape (CT)
732-11199-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74438357015
Description
FIXED IND 1.5UH 6.2A 20 MOHM SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Molded Inductor 6.2 A 20mOhm Max 1616 (4040 Metric)
Datasheet
 Datasheet
EDA/CAD Models
74438357015 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
8.5A
Shielding
Shielded
DC Resistance (DCR)
20mOhm Max
Q @ Freq
-
Frequency - Self Resonant
48MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
1616 (4040 Metric)
Supplier Device Package
4030
Size / Dimension
0.161" L x 0.161" W (4.10mm x 4.10mm)
Height - Seated (Max)
0.122" (3.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.279
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,45000 €1,45 €
101,38300 €13,83 €
501,33220 €66,61 €
1001,21090 €121,09 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7001,00793 €705,55 €
Manufacturers Standard Package
Unit Price without VAT:1,45000 €
Unit Price with VAT:1,69650 €