Similar



74438343015 | |
|---|---|
DigiKey Part Number | 732-5708-2-ND - Tape & Reel (TR) 732-5708-1-ND - Cut Tape (CT) 732-5708-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74438343015 |
Description | FIXED IND 1.5UH 1.3A 180 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Molded Inductor 1.3 A 180mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 74438343015 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 180mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 85MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 2010 | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 10 | 1,23300 € | 12,33 € |
| 50 | 1,15060 € | 57,53 € |
| 100 | 1,07920 € | 107,92 € |
| 500 | 1,00690 € | 503,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,77909 € | 2.337,27 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,50930 € |





