


74438334068 | |
|---|---|
DigiKey Part Number | 732-4862-2-ND - Tape & Reel (TR) 732-4862-1-ND - Cut Tape (CT) 732-4862-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74438334068 |
Description | FIXED IND 6.8UH 880MA 423.4 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Molded Inductor 880 mA 423.4mOhm Max 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 74438334068 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 423.4mOhm Max |
Series | Frequency - Self Resonant 25MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1212 (3030 Metric) |
Tolerance ±20% | Supplier Device Package 3012 |
Current Rating (Amps) | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current - Saturation (Isat) 2.7A | Height - Seated (Max) 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 1,00500 € | 10,05 € |
| 50 | 0,93740 € | 46,87 € |
| 100 | 0,87110 € | 87,11 € |
| 500 | 0,80400 € | 402,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,73601 € | 736,01 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,19340 € |



