


74438324022 | |
|---|---|
DigiKey Part Number | 732-5683-2-ND - Tape & Reel (TR) 732-5683-1-ND - Cut Tape (CT) 732-5683-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74438324022 |
Description | FIXED IND 2.2UH 1.6A 141 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 1.6 A 141mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 74438324022 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 141mOhm Max |
Series | Frequency - Self Resonant 57MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1008 (2520 Metric) |
Tolerance ±20% | Supplier Device Package 2512 |
Current Rating (Amps) | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current - Saturation (Isat) 2.9A | Height - Seated (Max) 0.047" (1.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPI2512V2-2R2-R | Eaton - Electronics Division | 1.118 | 283-4817-1-ND | 1,36000 € | Similar |
| MPIA2512V2-2R2-R | Eaton - Electronics Division | 5.856 | 283-4804-1-ND | 0,99000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 1,21800 € | 12,18 € |
| 50 | 1,13640 € | 56,82 € |
| 100 | 1,06580 € | 106,58 € |
| 500 | 0,99438 € | 497,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,80146 € | 2.404,38 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,48590 € |


