



74437377033 | |
|---|---|
DigiKey Part Number | 732-3400-2-ND - Tape & Reel (TR) 732-3400-1-ND - Cut Tape (CT) 732-3400-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74437377033 |
Description | FIXED IND 3.3UH 9.5A 11 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 9.5 A 11mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | 74437377033 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 30.9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 11mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 17MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | - | |
Size / Dimension | 0.531" L x 0.496" W (13.50mm x 12.60mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 € | 2,50 € |
| 10 | 2,45800 € | 24,58 € |
| 50 | 2,26940 € | 113,47 € |
| 100 | 2,07920 € | 207,92 € |
| 250 | 1,98540 € | 496,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,72506 € | 862,53 € |
| Unit Price without VAT: | 2,50000 € |
|---|---|
| Unit Price with VAT: | 2,92500 € |



