



74437368330 | |
|---|---|
DigiKey Part Number | 732-11458-2-ND - Tape & Reel (TR) 732-11458-1-ND - Cut Tape (CT) 732-11458-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74437368330 |
Description | FIXED IND 33UH 2.6A 112 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Molded Inductor 2.6 A 112mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | 74437368330 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 112mOhm Max |
Series | Frequency - Self Resonant 6MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case 2-SMD |
Inductance | Supplier Device Package 1040 |
Tolerance ±20% | Size / Dimension 0.453" L x 0.406" W (11.50mm x 10.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
Current - Saturation (Isat) 7.4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,18000 € | 2,18 € |
| 10 | 2,13700 € | 21,37 € |
| 50 | 1,97260 € | 98,63 € |
| 100 | 1,80860 € | 180,86 € |
| 250 | 1,72616 € | 431,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,72614 € | 863,07 € |
| Unit Price without VAT: | 2,18000 € |
|---|---|
| Unit Price with VAT: | 2,55060 € |


