



74437358100 | |
|---|---|
DigiKey Part Number | 732-7213-2-ND - Tape & Reel (TR) 732-7213-1-ND - Cut Tape (CT) 732-7213-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74437358100 |
Description | FIXED IND 10UH 4.5A 51.8 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 4.5 A 51.8mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | 74437358100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 15.9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 51.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 9MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 8040 | |
Size / Dimension | 0.362" L x 0.335" W (9.20mm x 8.50mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,91000 € | 1,91 € |
| 10 | 1,76900 € | 17,69 € |
| 50 | 1,60760 € | 80,38 € |
| 100 | 1,46300 € | 146,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,15996 € | 927,97 € |
| Unit Price without VAT: | 1,91000 € |
|---|---|
| Unit Price with VAT: | 2,23470 € |


