1 µH Shielded Molded Inductor 14 A 4.63mOhm Max 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µH Shielded Molded Inductor 14 A 4.63mOhm Max 2-SMD
WE-LHMI Series bottom
@AskLorandt explains: Rated current of an inductor

74437358010

DigiKey Part Number
732-7207-2-ND - Tape & Reel (TR)
732-7207-1-ND - Cut Tape (CT)
732-7207-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74437358010
Description
FIXED IND 1UH 14A 4.63 MOHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 µH Shielded Molded Inductor 14 A 4.63mOhm Max 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
74437358010 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
43.1A
Shielding
Shielded
DC Resistance (DCR)
4.63mOhm Max
Q @ Freq
-
Frequency - Self Resonant
42MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
8040
Size / Dimension
0.362" L x 0.335" W (9.20mm x 8.50mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.194
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,91000 €1,91 €
101,76900 €17,69 €
501,60760 €80,38 €
1001,46300 €146,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8001,15996 €927,97 €
Manufacturers Standard Package
Unit Price without VAT:1,91000 €
Unit Price with VAT:2,23470 €