5.6 µH Shielded Molded Inductor 3.6 A 48mOhm Max 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.6 µH Shielded Molded Inductor 3.6 A 48mOhm Max 2-SMD
@AskLorandt explains: Rated current of an inductor
@AskLorandt explains: Saturation current of an inductor

74437346056

DigiKey Part Number
732-3376-2-ND - Tape & Reel (TR)
732-3376-1-ND - Cut Tape (CT)
732-3376-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74437346056
Description
FIXED IND 5.6UH 3.6A 48 MOHM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5.6 µH Shielded Molded Inductor 3.6 A 48mOhm Max 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
74437346056 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
12.1A
Shielding
Shielded
DC Resistance (DCR)
48mOhm Max
Q @ Freq
-
Frequency - Self Resonant
20MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
-
Size / Dimension
0.287" L x 0.260" W (7.30mm x 6.60mm)
Height - Seated (Max)
0.122" (3.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 410
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,94000 €1,94 €
101,89700 €18,97 €
501,75040 €87,52 €
1001,60420 €160,42 €
5001,53186 €765,93 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,14508 €1.145,08 €
2.0001,01289 €2.025,78 €
Manufacturers Standard Package
Unit Price without VAT:1,94000 €
Unit Price with VAT:2,26980 €