



74437336022 | |
|---|---|
DigiKey Part Number | 732-6165-2-ND - Tape & Reel (TR) 732-6165-1-ND - Cut Tape (CT) 732-6165-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74437336022 |
Description | FIXED IND 2.2UH 4.9A 35 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 4.9 A 35mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | 74437336022 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 35mOhm Max |
Series | Frequency - Self Resonant 42MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case 2-SMD |
Inductance | Supplier Device Package 5030 |
Tolerance ±20% | Size / Dimension 0.205" L x 0.205" W (5.20mm x 5.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 14A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PA4340.222NLT | Pulse Electronics | 3.831 | 553-3393-1-ND | 0,65000 € | Direct |
| HCM0503-2R2-R | Eaton - Electronics Division | 1.060 | 283-5236-1-ND | 0,68000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 € | 2,31 € |
| 50 | 2,13920 € | 106,96 € |
| 100 | 1,94540 € | 194,54 € |
| 250 | 1,76780 € | 441,95 € |
| 500 | 1,60716 € | 803,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,46098 € | 2.921,96 € |
| Unit Price without VAT: | 2,31000 € |
|---|---|
| Unit Price with VAT: | 2,70270 € |



