1.2 µH Shielded Molded Inductor 4.7 A 30mOhm Max 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.2 µH Shielded Molded Inductor 4.7 A 30mOhm Max 2-SMD
@AskLorandt explains: Rated current of an inductor
@AskLorandt explains: Temperature influence of the saturation current for an inductor

74437324012

DigiKey Part Number
732-3347-2-ND - Tape & Reel (TR)
732-3347-1-ND - Cut Tape (CT)
732-3347-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74437324012
Description
FIXED IND 1.2UH 4.7A 30 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.2 µH Shielded Molded Inductor 4.7 A 30mOhm Max 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
74437324012 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
11.6A
Shielding
Shielded
DC Resistance (DCR)
30mOhm Max
Q @ Freq
-
Frequency - Self Resonant
71MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
-
Size / Dimension
0.175" L x 0.160" W (4.45mm x 4.06mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.452
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,01000 €2,01 €
101,96300 €19,63 €
501,79900 €89,95 €
1001,71770 €171,77 €
5001,63638 €818,19 €
1.0001,55419 €1.554,19 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,27859 €3.835,77 €
Manufacturers Standard Package
Unit Price without VAT:2,01000 €
Unit Price with VAT:2,35170 €