



74435588200 | |
|---|---|
DigiKey Part Number | 732-4241-2-ND - Tape & Reel (TR) 732-4241-1-ND - Cut Tape (CT) 732-4241-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74435588200 |
Description | FIXED IND 82UH 7A 30.4 MOHM SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 82 µH Shielded Drum Core, Wirewound Inductor 7 A 30.4mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74435588200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 30.4mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 4.4MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 2212 | |
Size / Dimension | 0.886" L x 0.866" W (22.50mm x 22.00mm) | |
Height - Seated (Max) | 0.488" (12.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,32000 € | 6,32 € |
| 10 | 6,19600 € | 61,96 € |
| 50 | 5,48200 € | 274,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 4,57700 € | 549,24 € |
| 240 | 4,12263 € | 989,43 € |
| Unit Price without VAT: | 6,32000 € |
|---|---|
| Unit Price with VAT: | 7,39440 € |


