



7443550820 | |
|---|---|
DigiKey Part Number | 732-2184-2-ND - Tape & Reel (TR) 732-2184-1-ND - Cut Tape (CT) 732-2184-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7443550820 |
Description | FIXED IND 8.2UH 10A 11.6 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Wirewound Inductor 10 A 11.6mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7443550820 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 11A | |
Shielding | Shielded | |
DC Resistance (DCR) | 11.6mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 20MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 1350 | |
Size / Dimension | 0.512" L x 0.504" W (13.00mm x 12.80mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,99000 € | 2,99 € |
| 10 | 2,93500 € | 29,35 € |
| 50 | 2,71080 € | 135,54 € |
| 100 | 2,59900 € | 259,90 € |
| 200 | 2,42690 € | 485,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 2,06545 € | 826,18 € |
| Unit Price without VAT: | 2,99000 € |
|---|---|
| Unit Price with VAT: | 3,49830 € |



