



7443330330 | |
|---|---|
DigiKey Part Number | 732-2154-2-ND - Tape & Reel (TR) 732-2154-1-ND - Cut Tape (CT) 732-2154-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7443330330 |
Description | FIXED IND 3.3UH 14A 7.15 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 14 A 7.15mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7443330330 Models |
Category | Current - Saturation (Isat) 15.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 7.15mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 51MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.429" L x 0.394" W (10.90mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.382" (9.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,06000 € | 2,06 € |
| 10 | 1,98800 € | 19,88 € |
| 50 | 1,89340 € | 94,67 € |
| 100 | 1,82480 € | 182,48 € |
| 200 | 1,75625 € | 351,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,44055 € | 576,22 € |
| Unit Price without VAT: | 2,06000 € |
|---|---|
| Unit Price with VAT: | 2,41020 € |



