220 nH Shielded Wirewound Inductor 20 A 1.25mOhm 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 nH Shielded Wirewound Inductor 20 A 1.25mOhm 2-SMD
744316 bottom
@AskLorandt explains: Rated current of an inductor

744316022

DigiKey Part Number
732-6171-2-ND - Tape & Reel (TR)
732-6171-1-ND - Cut Tape (CT)
732-6171-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744316022
Description
FIXED IND 220NH 20A 1.25 MOHM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
220 nH Shielded Wirewound Inductor 20 A 1.25mOhm 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
744316022 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
25A
Shielding
Shielded
DC Resistance (DCR)
1.25mOhm
Q @ Freq
-
Frequency - Self Resonant
507MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
5040
Size / Dimension
0.217" L x 0.209" W (5.50mm x 5.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.815
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,34000 €2,34 €
502,16880 €108,44 €
1001,97080 €197,08 €
2501,79004 €447,51 €
5001,62654 €813,27 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5001,42102 €2.131,53 €
Manufacturers Standard Package
Unit Price without VAT:2,34000 €
Unit Price with VAT:2,73780 €