



744313068 | |
|---|---|
DigiKey Part Number | 732-3864-2-ND - Tape & Reel (TR) 732-3864-1-ND - Cut Tape (CT) 732-3864-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744313068 |
Description | FIXED IND 680NH 22A 1.58 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Wirewound Inductor 22 A 1.58mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744313068 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 40A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.58mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 90MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 1335 | |
Size / Dimension | 0.512" L x 0.504" W (13.00mm x 12.80mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,67000 € | 3,67 € |
| 10 | 3,60600 € | 36,06 € |
| 50 | 3,33060 € | 166,53 € |
| 100 | 3,19280 € | 319,28 € |
| 200 | 2,98630 € | 597,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 2,52810 € | 1.011,24 € |
| Unit Price without VAT: | 3,67000 € |
|---|---|
| Unit Price with VAT: | 4,29390 € |



