1 µH Shielded Drum Core, Wirewound Inductor 34 A 0.42mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µH Shielded Drum Core, Wirewound Inductor 34 A 0.42mOhm Nonstandard
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

7443091100

DigiKey Part Number
732-7443091100TR-ND - Tape & Reel (TR)
732-7443091100CT-ND - Cut Tape (CT)
732-7443091100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7443091100
Description
FIXED IND 1UH 34A 0.42 MOHM SMD
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
1 µH Shielded Drum Core, Wirewound Inductor 34 A 0.42mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
7443091100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
43.5A
Shielding
Shielded
DC Resistance (DCR)
0.42mOhm
Q @ Freq
-
Frequency - Self Resonant
18MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
1411
Size / Dimension
0.571" L x 0.531" W (14.50mm x 13.50mm)
Height - Seated (Max)
0.421" (10.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.133
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,58000 €2,58 €
102,35500 €23,55 €
502,14080 €107,04 €
1001,94380 €194,38 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2501,58348 €395,87 €
Manufacturers Standard Package
Unit Price without VAT:2,58000 €
Unit Price with VAT:3,01860 €