


744220203 | |
|---|---|
DigiKey Part Number | 732-744220203TR-ND - Tape & Reel (TR) 732-744220203CT-ND - Cut Tape (CT) 732-744220203DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744220203 |
Description | CMC 20MH 200MA 2LN SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 mH @ 10 kHz 2 Line Common Mode Choke Surface Mount 200mA DCR 2.6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 744220203 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 20 mH @ 10 kHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 2.6Ohm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.362" L x 0.236" W (9.20mm x 6.00mm) | |
Height (Max) | 0.209" (5.30mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,26000 € | 2,26 € |
| 10 | 2,22900 € | 22,29 € |
| 50 | 2,01380 € | 100,69 € |
| 100 | 1,94240 € | 194,24 € |
| 500 | 1,79866 € | 899,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,58791 € | 1.587,91 € |
| Unit Price without VAT: | 2,26000 € |
|---|---|
| Unit Price with VAT: | 2,64420 € |





