



7440650022 | |
|---|---|
DigiKey Part Number | 732-1055-2-ND - Tape & Reel (TR) 732-1055-1-ND - Cut Tape (CT) 732-1055-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7440650022 |
Description | FIXED IND 2.2UH 6.2A 15 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 6.2 A 15mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7440650022 Models |
Category | Current - Saturation (Isat) 5.9A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 15mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 65MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.394" L x 0.394" W (10.00mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.122" (3.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,63000 € | 1,63 € |
| 10 | 1,58300 € | 15,83 € |
| 50 | 1,38540 € | 69,27 € |
| 100 | 1,26640 € | 126,64 € |
| 500 | 1,18732 € | 593,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,06832 € | 1.068,32 € |
| Unit Price without VAT: | 1,63000 € |
|---|---|
| Unit Price with VAT: | 1,90710 € |




