33 µH Shielded Drum Core, Wirewound Inductor 900 mA 190mOhm Max 2323 (5858 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µH Shielded Drum Core, Wirewound Inductor 900 mA 190mOhm Max 2323 (5858 Metric)
@AskLorandt explains: Rated current of an inductor
@askLorandt explains: LC-Input filter for DC-DC converter

744053330

DigiKey Part Number
732-1049-2-ND - Tape & Reel (TR)
732-1049-1-ND - Cut Tape (CT)
732-1049-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744053330
Description
FIXED IND 33UH 900MA 190 MOHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
33 µH Shielded Drum Core, Wirewound Inductor 900 mA 190mOhm Max 2323 (5858 Metric)
Datasheet
 Datasheet
EDA/CAD Models
744053330 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
750mA
Shielding
Shielded
DC Resistance (DCR)
190mOhm Max
Q @ Freq
-
Frequency - Self Resonant
15MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
2323 (5858 Metric)
Supplier Device Package
-
Size / Dimension
0.228" L x 0.228" W (5.80mm x 5.80mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 612
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,34000 €1,34 €
101,27500 €12,75 €
501,21000 €60,50 €
1001,11530 €111,53 €
2001,05165 €210,33 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4000,78405 €313,62 €
8000,69648 €557,18 €
Manufacturers Standard Package
Unit Price without VAT:1,34000 €
Unit Price with VAT:1,56780 €