



744045222 | |
|---|---|
DigiKey Part Number | 732-4066-2-ND - Tape & Reel (TR) 732-4066-1-ND - Cut Tape (CT) 732-4066-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744045222 |
Description | FIXED IND 2.2MH 40MA 63 OHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 mH Unshielded Drum Core, Wirewound Inductor 40 mA 63Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744045222 Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 63Ohm Max |
Series | Q @ Freq 30 @ 252kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 1MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Supplier Device Package 1812 |
Current Rating (Amps) | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Current - Saturation (Isat) 78mA | Height - Seated (Max) 0.114" (2.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,71800 € | 7,18 € |
| 50 | 0,66480 € | 33,24 € |
| 100 | 0,61170 € | 61,17 € |
| 250 | 0,55856 € | 139,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,46604 € | 233,02 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,85410 € |


