



744043006 | |
|---|---|
DigiKey Part Number | 732-1101-2-ND - Tape & Reel (TR) 732-1101-1-ND - Cut Tape (CT) 732-1101-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744043006 |
Description | FIXED IND 6.8UH 1.3A 90 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 1.3 A 90mOhm Max 1919 (4848 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744043006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.25A | |
Shielding | Shielded | |
DC Resistance (DCR) | 90mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 57MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1919 (4848 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.189" L x 0.189" W (4.80mm x 4.80mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 10 | 1,27500 € | 12,75 € |
| 50 | 1,21000 € | 60,50 € |
| 100 | 1,05510 € | 105,51 € |
| 250 | 0,93632 € | 234,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,72208 € | 361,04 € |
| 1.000 | 0,66011 € | 660,11 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,54440 € |



