15 µH Shielded Drum Core, Wirewound Inductor 1.03 A 220mOhm Max 1919 (4848 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 µH Shielded Drum Core, Wirewound Inductor 1.03 A 220mOhm Max 1919 (4848 Metric)
@AskLorandt explains: Rated current of an inductor
@askLorandt explains: T-Input filter for DC/DC converter

744042150

DigiKey Part Number
732-3655-2-ND - Tape & Reel (TR)
732-3655-1-ND - Cut Tape (CT)
732-3655-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744042150
Description
FIXED IND 15UH 1.03A 220 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
15 µH Shielded Drum Core, Wirewound Inductor 1.03 A 220mOhm Max 1919 (4848 Metric)
Datasheet
 Datasheet
EDA/CAD Models
744042150 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
750mA
Shielding
Shielded
DC Resistance (DCR)
220mOhm Max
Q @ Freq
-
Frequency - Self Resonant
35MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
1919 (4848 Metric)
Supplier Device Package
-
Size / Dimension
0.189" L x 0.189" W (4.80mm x 4.80mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.817
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,32000 €1,32 €
101,27500 €12,75 €
501,11540 €55,77 €
1001,01980 €101,98 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8000,67829 €542,63 €
1.6000,60724 €971,58 €
Manufacturers Standard Package
Unit Price without VAT:1,32000 €
Unit Price with VAT:1,54440 €