



74404054470 | |
|---|---|
DigiKey Part Number | 732-5524-2-ND - Tape & Reel (TR) 732-5524-1-ND - Cut Tape (CT) 732-5524-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74404054470 |
Description | FIXED IND 47UH 1A 272 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µH Semi-Shielded Drum Core, Wirewound Inductor 1 A 272mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74404054470 Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 272mOhm |
Series | Frequency - Self Resonant 10MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Supplier Device Package 5040 |
Current Rating (Amps) | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Current - Saturation (Isat) 1.2A | Height - Seated (Max) 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 50 | 0,93320 € | 46,66 € |
| 250 | 0,85244 € | 213,11 € |
| 500 | 0,79210 € | 396,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,62893 € | 943,39 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,19340 € |



