



74404054100 | |
|---|---|
DigiKey Part Number | 732-5519-2-ND - Tape & Reel (TR) 732-5519-1-ND - Cut Tape (CT) 732-5519-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74404054100 |
Description | FIXED IND 10UH 2.1A 64 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µH Semi-Shielded Drum Core, Wirewound Inductor 2.1 A 64mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74404054100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.5A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 64mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 26MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 5040 | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 50 | 0,94500 € | 47,25 € |
| 250 | 0,86320 € | 215,80 € |
| 500 | 0,80208 € | 401,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,61137 € | 917,05 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,20510 € |



