
74404052150 | |
|---|---|
DigiKey Part Number | 732-74404052150TR-ND - Tape & Reel (TR) 732-74404052150CT-ND - Cut Tape (CT) 732-74404052150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74404052150 |
Description | FIXED IND 15UH 1.3A 162 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 µH Semi-Shielded Wirewound Inductor 1.3 A 162mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74404052150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.5A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 162mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 31MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.197" L x 0.181" W (5.00mm x 4.60mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 50 | 1,08440 € | 54,22 € |
| 100 | 1,02240 € | 102,24 € |
| 500 | 0,98624 € | 493,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,87822 € | 2.195,55 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |


