



74404020010 | |
|---|---|
DigiKey Part Number | 732-10739-2-ND - Tape & Reel (TR) 732-10739-1-ND - Cut Tape (CT) 732-10739-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74404020010 |
Description | FIXED IND 1UH 1.5A 95 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µH Semi-Shielded Drum Core, Wirewound Inductor 1.5 A 95mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74404020010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 95mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 177MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | SMD | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 50 | 0,43120 € | 21,56 € |
| 100 | 0,32790 € | 32,79 € |
| 1.000 | 0,28486 € | 284,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,26438 € | 528,76 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,60840 € |

