15 µH Unshielded Drum Core, Wirewound Inductor 270 mA 1Ohm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 µH Unshielded Drum Core, Wirewound Inductor 270 mA 1Ohm Max 1210 (3225 Metric)
@AskLorandt explains: Rated current of an inductor
@askLorandt explains: C-Input filter for DC DC converter

744032150

DigiKey Part Number
732-3056-2-ND - Tape & Reel (TR)
732-3056-1-ND - Cut Tape (CT)
732-3056-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744032150
Description
FIXED IND 15UH 270MA 1 OHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
15 µH Unshielded Drum Core, Wirewound Inductor 270 mA 1Ohm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
744032150 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
700mA
Shielding
Unshielded
DC Resistance (DCR)
1Ohm Max
Q @ Freq
35 @ 1MHz
Frequency - Self Resonant
16MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.091" (2.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.823
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,59000 €0,59 €
100,55500 €5,55 €
1000,49400 €49,40 €
5000,47246 €236,23 €
1.0000,39071 €390,71 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,34534 €690,68 €
Manufacturers Standard Package
Unit Price without VAT:0,59000 €
Unit Price with VAT:0,69030 €