



742792692 | |
|---|---|
DigiKey Part Number | 732-4671-2-ND - Tape & Reel (TR) 732-4671-1-ND - Cut Tape (CT) 732-4671-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 742792692 |
Description | FERRITE BEAD 1.8 KOHM 0603 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 50mA 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 742792692 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1.8 kOhms @ 100 MHz | |
Current Rating (Max) | 50mA | |
DC Resistance (DCR) (Max) | 800mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.039" (1.00mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 50 | 0,15400 € | 7,70 € |
| 100 | 0,14200 € | 14,20 € |
| 500 | 0,13598 € | 67,99 € |
| 1.000 | 0,12909 € | 129,09 € |
| 2.000 | 0,12307 € | 246,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08345 € | 333,80 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17550 € |











