400 Ohms @ 100 MHz 1 Ferrite Bead 2220 (5650 Metric) 4.5A 20mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
400 Ohms @ 100 MHz 1 Ferrite Bead 2220 (5650 Metric) 4.5A 20mOhm
WE-MPSB: Multilayer Power Suppression Bead
@AskLorandt explains: Peak current capability of chip bead ferrites

74279224401

DigiKey Part Number
732-3428-2-ND - Tape & Reel (TR)
732-3428-1-ND - Cut Tape (CT)
732-3428-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74279224401
Description
FERRITE BEAD 400 OHM 2220 1LN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
400 Ohms @ 100 MHz 1 Ferrite Bead 2220 (5650 Metric) 4.5A 20mOhm
Datasheet
 Datasheet
EDA/CAD Models
74279224401 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
400 Ohms @ 100 MHz
Current Rating (Max)
4.5A
DC Resistance (DCR) (Max)
20mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
2220 (5650 Metric)
Mounting Type
Surface Mount
Height (Max)
0.136" (3.45mm)
Size / Dimension
0.220" L x 0.200" W (5.59mm x 5.08mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.856
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,17000 €1,17 €
101,15100 €11,51 €
1001,11020 €111,02 €
5001,06886 €534,43 €
1.0001,02756 €1.027,56 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,90715 €1.814,30 €
Manufacturers Standard Package
Unit Price without VAT:1,17000 €
Unit Price with VAT:1,36890 €