


742792131 | |
|---|---|
DigiKey Part Number | 732-13793-2-ND - Tape & Reel (TR) 732-13793-1-ND - Cut Tape (CT) 732-13793-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 742792131 |
Description | FERRITE BEAD 600 OHM 1206 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms 1 Signal Line Ferrite Bead 1206 (3216 Metric) 200mA 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 742792131 Models |
Category | DC Resistance (DCR) (Max) 300mOhm |
Manufacturer Würth Elektronik | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.051" (1.30mm) |
Number of Lines 1 | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Impedance @ Frequency 600 Ohms @ 100 MHz | Features Automotive |
Current Rating (Max) 200mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ILB1206ER601V | Vishay Dale | 464 | 541-2287-1-ND | 0,15000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,21800 € | 2,18 € |
| 50 | 0,17040 € | 8,52 € |
| 250 | 0,13536 € | 33,84 € |
| 1.000 | 0,12765 € | 127,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12765 € | 382,95 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29250 € |


