
74276031 | |
|---|---|
DigiKey Part Number | 732-74276031TR-ND - Tape & Reel (TR) 732-74276031CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 74276031 |
Description | FERRITE BEAD 80 OHM AXIAL 1LN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 80 Ohms @ 100 MHz 1 Ferrite Bead Axial 3A 5mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 74276031 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 80 Ohms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 5mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Axial | |
Mounting Type | Through Hole | |
Height (Max) | - | |
Size / Dimension | 0.138" Dia x 0.177" L (3.50mm x 4.50mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,10300 € | 1,03 € |
| 50 | 0,08600 € | 4,30 € |
| 100 | 0,07320 € | 7,32 € |
| 1.000 | 0,06455 € | 64,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06196 € | 309,80 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14040 € |


