860 Ohms @ 100 MHz 1 Signal Line Ferrite Bead Radial 3A 20mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74275010

DigiKey Part Number
732-74275010-ND
Manufacturer
Manufacturer Product Number
74275010
Description
FERRITE BEAD 860 OHM RADIAL 1LN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
860 Ohms @ 100 MHz 1 Signal Line Ferrite Bead Radial 3A 20mOhm
Datasheet
 Datasheet
EDA/CAD Models
74275010 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance @ Frequency
860 Ohms @ 100 MHz
Manufacturer
Würth Elektronik
Current Rating (Max)
3A
Series
DC Resistance (DCR) (Max)
20mOhm
Packaging
Bulk
Operating Temperature
-25°C ~ 125°C
Part Status
Active
Package / Case
Radial
Filter Type
Signal Line
Mounting Type
Through Hole
Number of Lines
1
Size / Dimension
0.236" Dia x 0.409" L (6.00mm x 10.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 32
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,47000 €0,47 €
100,41500 €4,15 €
500,35000 €17,50 €
1000,31740 €31,74 €
2000,29300 €58,60 €
4000,27328 €109,31 €
Manufacturers Standard Package
Unit Price without VAT:0,47000 €
Unit Price with VAT:0,54990 €