
7427232 | |
|---|---|
DigiKey Part Number | 732-7427232-ND |
Manufacturer | |
Manufacturer Product Number | 7427232 |
Description | FERRITE CORE 150 OHM SOLID |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 150Ohm @ 100MHz ID 1.043" W x 0.075" H (26.50mm x 1.90mm) OD 1.500" W x 0.474" H (38.10mm x 12.05mm) Length 1.004" (25.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Flat | |
Design | Solid | |
Impedance @ Frequency | 150Ohm @ 100MHz | |
Material | 4W620 | |
Inner Dimension | 1.043" W x 0.075" H (26.50mm x 1.90mm) | |
Outer Dimension | 1.500" W x 0.474" H (38.10mm x 12.05mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.004" (25.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,06000 € | 4,06 € |
| 10 | 3,78200 € | 37,82 € |
| 50 | 3,48140 € | 174,07 € |
| 70 | 3,30386 € | 231,27 € |
| Unit Price without VAT: | 4,06000 € |
|---|---|
| Unit Price with VAT: | 4,75020 € |


