Hinged (Snap On), Key Required Free Hanging Ferrite Core 59Ohm @ 10MHz ID 0.118" Dia (3.00mm) OD 0.748" W x 0.512" H (19.00mm x 13.00mm) Length 1.276" (32.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74272140S

DigiKey Part Number
732-74272140S-ND
Manufacturer
Manufacturer Product Number
74272140S
Description
SNAP FERRITE; 17 ; @ 1 MHZ; 2.0
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
Hinged (Snap On), Key Required Free Hanging Ferrite Core 59Ohm @ 10MHz ID 0.118" Dia (3.00mm) OD 0.748" W x 0.512" H (19.00mm x 13.00mm) Length 1.276" (32.40mm)
Datasheet
 Datasheet
EDA/CAD Models
74272140S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance @ Frequency
59Ohm @ 10MHz
Manufacturer
Würth Elektronik
Material
8W5000
Series
Inner Dimension
0.118" Dia (3.00mm)
Packaging
Tray
Outer Dimension
0.748" W x 0.512" H (19.00mm x 13.00mm)
Part Status
Active
Mounting Type
Free Hanging
Type
Round
Length
1.276" (32.40mm)
Design
Hinged (Snap On), Key Required
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74272140Würth Elektronik24732-74272140-ND3,27000 €Parametric Equivalent
In-Stock: 38
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
13,27000 €3,27 €
52,63400 €13,17 €
102,21000 €22,10 €
251,89520 €47,38 €
561,74232 €97,57 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,27000 €
Unit Price with VAT:3,82590 €