
742701110 | |
|---|---|
DigiKey Part Number | 732-1533-ND |
Manufacturer | |
Manufacturer Product Number | 742701110 |
Description | FERRITE CORE 153 OHM SOLID 18MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 153Ohm @ 100MHz ID 0.708" Dia (18.00mm) OD 1.102" Dia (28.00mm) Length 0.295" (7.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 742701110 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 153Ohm @ 100MHz | |
Material | 3W800 | |
Inner Dimension | 0.708" Dia (18.00mm) | |
Outer Dimension | 1.102" Dia (28.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.295" (7.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 10 | 1,91700 € | 19,17 € |
| 50 | 1,85060 € | 92,53 € |
| 100 | 1,77630 € | 177,63 € |
| 250 | 1,63584 € | 408,96 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,28150 € |


