
742700752 | |
|---|---|
DigiKey Part Number | 732-742700752-ND |
Manufacturer | |
Manufacturer Product Number | 742700752 |
Description | FERRITE CORE 113 OHM SOLID 8MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 113Ohm @ 100MHz ID 0.315" Dia (8.00mm) OD 0.630" Dia (16.00mm) Length 0.630" (16.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 113Ohm @ 100MHz | |
Material | 7W850 | |
Inner Dimension | 0.315" Dia (8.00mm) | |
Outer Dimension | 0.630" Dia (16.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.630" (16.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,83500 € | 8,35 € |
| 50 | 0,77900 € | 38,95 € |
| 99 | 0,70222 € | 69,52 € |
| 1.000 | 0,65929 € | 659,29 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,05300 € |






