
74270073 | |
|---|---|
DigiKey Part Number | 732-4017-ND |
Manufacturer | |
Manufacturer Product Number | 74270073 |
Description | FERRITE CORE 53 OHM SOLID 1.2MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 53Ohm @ 100MHz ID 0.047" Dia (1.20mm) OD 0.138" Dia (3.50mm) Length 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 74270073 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 53Ohm @ 100MHz | |
Material | 7W850 | |
Inner Dimension | 0.047" Dia (1.20mm) | |
Outer Dimension | 0.138" Dia (3.50mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 50 | 0,47100 € | 23,55 € |
| 100 | 0,45350 € | 45,35 € |
| 500 | 0,43704 € | 218,52 € |
| 1.000 | 0,40483 € | 404,83 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,54990 € |


