Solid Free Hanging Ferrite Core 41Ohm @ 100MHz ID 0.063" Dia (1.60mm) OD 0.161" Dia (4.10mm) Length 0.126" (3.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74270011

DigiKey Part Number
732-3988-ND
Manufacturer
Manufacturer Product Number
74270011
Description
FERRITE CORE 41 OHM SOLID 1.6MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core 41Ohm @ 100MHz ID 0.063" Dia (1.60mm) OD 0.161" Dia (4.10mm) Length 0.126" (3.20mm)
Datasheet
 Datasheet
EDA/CAD Models
74270011 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Type
Round
Design
Solid
Impedance @ Frequency
41Ohm @ 100MHz
Material
3W800
Inner Dimension
0.063" Dia (1.60mm)
Outer Dimension
0.161" Dia (4.10mm)
Ratings
-
Mounting Type
Free Hanging
Length
0.126" (3.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.807
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
10,54000 €0,54 €
100,52000 €5,20 €
500,48580 €24,29 €
1000,45280 €45,28 €
5000,43540 €217,70 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,54000 €
Unit Price with VAT:0,63180 €