
709956000 | |
|---|---|
DigiKey Part Number | 732-12643-ND |
Manufacturer | |
Manufacturer Product Number | 709956000 |
Description | BRD SPT SNAP LCK SCRW MNT 19.2MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Screw Mount Nylon 0.756" (19.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Screw Mount | |
Between Board Height | 0.756" (19.20mm) | |
Length - Overall | 1.165" (29.60mm) | |
Support Hole Diameter | 0.157" (4.00mm) | |
Support Panel Thickness | 0.047" ~ 0.067" (1.20mm ~ 1.70mm) | |
Mounting Hole Diameter | 0.315" (8.00mm) | |
Mounting Panel Thickness | - | |
Features | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,22300 € | 2,23 € |
| 50 | 0,19820 € | 9,91 € |
| 100 | 0,17440 € | 17,44 € |
| 500 | 0,16194 € | 80,97 € |
| 1.000 | 0,13715 € | 137,15 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28080 € |

