Board Support Snap Fit / Snap Lock Nylon 0.709" (18.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

709447600

DigiKey Part Number
732-12559-ND
Manufacturer
Manufacturer Product Number
709447600
Description
BRD SPT SNAP FIT/LOCK NYLON 18MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Board Support Snap Fit / Snap Lock Nylon 0.709" (18.00mm)
Datasheet
 Datasheet
EDA/CAD Models
709447600 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Between Board Height
0.709" (18.00mm)
Manufacturer
Würth Elektronik
Length - Overall
1.048" (26.62mm)
Series
Support Hole Diameter
0.157" (4.00mm)
Packaging
Bag
Support Panel Thickness
0.047" ~ 0.067" (1.20mm ~ 1.70mm)
Part Status
Active
Mounting Hole Diameter
0.217" (5.50mm)
Holding Type
Snap Fit
Mounting Panel Thickness
0.047" ~ 0.071" (1.20mm ~ 1.80mm)
Mounting Type
Snap Lock
Material
Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.558
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,18100 €1,81 €
500,16200 €8,10 €
1000,14160 €14,16 €
5000,13184 €65,92 €
1.0000,12452 €124,52 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,23400 €